395-040-560-507

Heilind Number:EDA395-040-560-507
Manufacturer:EDAC
Manufacturer Number:395-040-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-560-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-560-507

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, this connector boasts 40 positions across two rows, ensuring optimal performance in your electronic assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any environment, with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material provides efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're a professional in the field or a DIY enthusiast, this straight-mount connector is a must-have for your electronic projects. Elevate your PCB design with this essential component.