395-040-560-508

Heilind Number:EDA395-040-560-508
Manufacturer:EDAC
Manufacturer Number:395-040-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-560-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-560-508

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient power delivery at a rated amperage of 3A. Its 40 positions, arranged in straight orientation, provide ample connectivity for your circuit board needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its superior quality and performance for seamless board-to-board connections. Elevate your connectivity solutions today.