395-040-560-802

Heilind Number:EDA395-040-560-802
Manufacturer:EDAC
Manufacturer Number:395-040-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-560-802

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for optimal performance, this connector features 40 positions with a pitch of .1 inches, allowing for seamless data transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments, with an impressive temperature range of -40 to 105°C. The contact material, Copper Alloy, guarantees efficient conductivity, while the straight mount orientation and dual row configuration offer easy installation onto your PCB. Trust in this high-quality connector for secure and efficient card edge connections in your electronic assemblies.