395-040-560-803

Heilind Number:EDA395-040-560-803
Manufacturer:EDAC
Manufacturer Number:395-040-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-560-803

Detailed Description

Enhance your electronic connections with this meticulously crafted Board to Board PCB Connector in sleek black. Designed for seamless integration, this connector features two rows with a spacing of .2 inches, offering 40 positions for secure attachment. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment, from -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inches and a straight mount orientation, this connector provides reliable performance for your PCB assembly needs. Elevate your connectivity with this essential component.