395-040-560-807

Heilind Number:EDA395-040-560-807
Manufacturer:EDAC
Manufacturer Number:395-040-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-560-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connectors in sleek black. Designed with precision and durability in mind, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable performance. With two rows of 40 copper alloy contacts, they provide seamless power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.