395-040-560-808

Heilind Number:EDA395-040-560-808
Manufacturer:EDAC
Manufacturer Number:395-040-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-560-808

Detailed Description

Enhance your electronic connections with this meticulously crafted Board To Board PCB Connector. Designed for optimal performance, it features 40 positions with a pitch of .1 inch, ensuring seamless data transmission. The connector is built to last, with a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from durable Copper Alloy. Its dual-row configuration and straight mount orientation provide stability and ease of use in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability even in harsh environments. Elevate your connectivity with this essential component for your electronic projects.