395-040-560-858

Heilind Number:EDA395-040-560-858
Manufacturer:EDAC
Manufacturer Number:395-040-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-560-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 40 gold-plated contacts for optimal signal transfer, this connector ensures reliable performance in demanding applications. The black UL 94V-0 Thermoplastic Polyester housing offers durability and protection, while the copper alloy contact material guarantees long-lasting conductivity. With a pitch of .1 inches and two rows, it provides efficient PCB-to-PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation and .2-inch row spacing make installation easy and convenient. Upgrade your electronic projects with this essential component for seamless data transmission.