395-041-520-101

Heilind Number:EDA395-041-520-101
Manufacturer:EDAC
Manufacturer Number:395-041-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-520-101

Detailed Description

Elevate your PCB connectivity with our state-of-the-art Card Edge Connector. Designed for seamless integration, this black connector boasts a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 41 positions and a pitch of .1 inches, it offers ample space for your circuitry needs. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.