395-041-520-108

Heilind Number:EDA395-041-520-108
Manufacturer:EDAC
Manufacturer Number:395-041-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-520-108

Detailed Description

Enhance your PCB connection with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector offers 41 positions with a pitch of .1 inches, ensuring optimal performance in high-density applications. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Engineered with copper alloy contacts, it provides reliable conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is versatile and robust, ideal for a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.