395-041-520-403

Heilind Number:EDA395-041-520-403
Manufacturer:EDAC
Manufacturer Number:395-041-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-520-403

Detailed Description

Elevate your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 41 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a low operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Upgrade your electronic projects with this essential component, guaranteeing efficient and secure data transmission.