395-041-520-488

Heilind Number:EDA395-041-520-488
Manufacturer:EDAC
Manufacturer Number:395-041-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-520-488

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 41 positions in a single row with a pitch of .1 inches, it ensures seamless communication between circuit boards. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from Copper Alloy, providing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating between -40 and 105 degrees Celsius, it is suitable for a wide range of environments. Elevate your PCB assembly with this essential connector.