ACT26JF32HB-6149 V001

Heilind Number:EDA395-041-521-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26JF32HB-6149 V001
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JF32HB-6149 V001
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-521-101

Detailed Description

Enhance your PCB connectivity with our 41-position Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a straight mount orientation and a single row layout for easy installation. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from high-quality Copper Alloy, providing excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial and commercial applications. Upgrade your connectivity solution today with this reliable and efficient connector.