395-041-521-104

Heilind Number:EDA395-041-521-104
Manufacturer:EDAC
Manufacturer Number:395-041-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-521-104

Detailed Description

Enhance your PCB connectivity with this Board To Board Card Edge Connector, featuring 41 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable conductivity and longevity. With a compact pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your electronic projects. Elevate your PCB connections with this high-quality connector.