395-041-521-108

Heilind Number:EDA395-041-521-108
Manufacturer:EDAC
Manufacturer Number:395-041-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-521-108

Detailed Description

Enhance connectivity within your PCB setup with this 41-position Card Edge Connector. Designed for seamless integration, its straight mount orientation and durable UL 94V-0 Thermoplastic Polyester housing ensure reliable performance even in harsh environments. Crafted with precision, the connector features copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic connection needs. Elevate your system's functionality with this essential component.