395-041-521-158

Heilind Number:EDA395-041-521-158
Manufacturer:EDAC
Manufacturer Number:395-041-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-521-158

Detailed Description

Enhance connectivity within your electronic projects with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your setup. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. Its 41 contact positions, made of robust Copper Alloy, guarantee secure connections. The compact .1-inch pitch and .2-inch row spacing optimize space utilization on your PCB. This connector, operating flawlessly in temperatures ranging from -40 to 105°C, is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.