395-041-521-178

Heilind Number:EDA395-041-521-178
Manufacturer:EDAC
Manufacturer Number:395-041-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-521-178

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this 41-position connector offers reliable power delivery with a 3A amperage rating. The black UL 94V-0 Thermoplastic Polyester housing ensures durability while maintaining safety standards. Crafted with precision, it features copper alloy contacts for optimal conductivity. With a .1-inch pitch and .2-inch row spacing, it guarantees a secure fit for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.