395-041-521-412

Heilind Number:EDA395-041-521-412
Manufacturer:EDAC
Manufacturer Number:395-041-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-521-412

Detailed Description

Enhance your electronic connections with this premium board-to-board PCB connector. Designed for efficiency and reliability, it features 41 positions in a single row with a pitch of .1 inches, ensuring seamless integration on your circuit board. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, it guarantees long-lasting performance even in demanding environments. With a straight mount orientation and compact design, it offers easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this essential component.