395-041-521-478

Heilind Number:EDA395-041-521-478
Manufacturer:EDAC
Manufacturer Number:395-041-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-521-478

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed for reliability and efficiency, this connector features 41 positions with a single row layout, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees long-lasting usage. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation offers easy installation, making it a must-have for your PCB connectivity needs.