395-041-521-602

Heilind Number:EDA395-041-521-602
Manufacturer:EDAC
Manufacturer Number:395-041-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-521-602

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 41 positions and a single row design, it ensures seamless data transmission in compact spaces. Crafted from UL 94V-0 Thermoplastic Polyester, with Copper Alloy contacts, it guarantees durability and reliability. The .1-inch pitch and .2-inch row spacing offer efficient signal routing, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial and commercial applications. Upgrade your connectivity game with this essential component.