395-041-521-688

Heilind Number:EDA395-041-521-688
Manufacturer:EDAC
Manufacturer Number:395-041-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-521-688

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 41 positions in a single row with a pitch of .1 inch, ensuring precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity in any application. With a low amperage rating of 3A, it's perfect for various electronic devices. Its straight mount orientation and .2-inch row spacing offer easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.