395-041-523-108

Heilind Number:EDA395-041-523-108
Manufacturer:EDAC
Manufacturer Number:395-041-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-523-108

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector in sleek Black. Designed for seamless integration, its 41 positions ensure efficient data transmission, while the 3A amperage and UL 94V-0 Thermoplastic Polyester housing guarantee reliable power delivery. Crafted with precision in mind, the copper alloy contacts and .1 inch pitch offer optimal conductivity, making it ideal for a wide range of electronic applications. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector ensures durability and stability in any environment. Upgrade your system with this essential component for seamless data transfer and power distribution.