395-041-523-458

Heilind Number:EDA395-041-523-458
Manufacturer:EDAC
Manufacturer Number:395-041-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-523-458

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 41 positions, it offers ample space for efficient signal transmission. The contact material, crafted from high-grade Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Its straight mount orientation and precise pitch of .1 inches make installation a breeze. Elevate your electronics assembly with this reliable and high-performance connector.