395-041-524-101

Heilind Number:EDA395-041-524-101
Manufacturer:EDAC
Manufacturer Number:395-041-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-524-101

Detailed Description

Enhance your connectivity with this sleek and reliable Black Board To Board PCB Connector. Featuring a single row design with 41 positions for seamless integration, this connector ensures efficient power transfer with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure board-to-board connections. Whether for commercial or industrial applications, trust in this connector for superior performance and durability.