395-041-525-108

Heilind Number:EDA395-041-525-108
Manufacturer:EDAC
Manufacturer Number:395-041-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-525-108

Detailed Description

Introducing the 395-041-525-108 Black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Featuring a single row design with 41 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient and secure connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the 395-041-525-108 for exceptional quality and performance in your PCB assembly projects.