395-041-525-404

Heilind Number:EDA395-041-525-404
Manufacturer:EDAC
Manufacturer Number:395-041-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-525-404

Detailed Description

Introducing our 395-041-525-404 Black Card Edge Connector, a high-performance solution for seamless board-to-board connections. Crafted with precision and durability in mind, this connector features a single row design with 41 positions, allowing for efficient and reliable data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures optimal safety and protection in various operating environments, with a wide temperature range of -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing long-lasting conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation facilitates easy installation on PCBs. Ideal for a wide range of applications, from industrial machinery to telecommunications equipment, this connector is a must-have for any project requiring seamless board-to-board connectivity.