395-041-525-412

Heilind Number:EDA395-041-525-412
Manufacturer:EDAC
Manufacturer Number:395-041-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-525-412

Detailed Description

Introducing our high-performance 395-041-525-412 Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row configuration and 41 positions, it offers ample connectivity options for your application. The contact material, copper alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environmental conditions. Trust in the quality and performance of our EDA395 series for all your PCB interconnect needs.