395-041-540-101

Heilind Number:EDA395-041-540-101
Manufacturer:EDAC
Manufacturer Number:395-041-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-540-101

Detailed Description

Enhance your PCB connectivity with this high-quality board to board card edge connector. Designed for seamless integration, this connector features 41 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment, while the copper alloy contact material offers superior conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications.Upgrade your connectivity solutions with this essential component.