395-041-540-404

Heilind Number:EDA395-041-540-404
Manufacturer:EDAC
Manufacturer Number:395-041-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-540-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek black design, it offers seamless integration with your electronic setup. With an amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring one row with 41 positions and a pitch of .1in, it enables precise and efficient connections. The Copper Alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial environments. Elevate your PCB design with this essential component.