395-041-541-403

Heilind Number:EDA395-041-541-403
Manufacturer:EDAC
Manufacturer Number:395-041-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-541-403

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 41 positions in a single row, ensuring efficient and reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting performance, even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, optimizing conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your connectivity with this essential component.