395-041-541-404

Heilind Number:EDA395-041-541-404
Manufacturer:EDAC
Manufacturer Number:395-041-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-541-404

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 41 positions in a single row, ensuring optimal functionality for your device. The black UL 94V-0 thermoplastic polyester housing not only offers durability but also adds a sleek touch to your assembly. With a 3A amperage and copper alloy contact material, reliability is guaranteed even in demanding applications. The .1-inch pitch and .2-inch row spacing provide precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic projects. Elevate your connectivity game with this essential component.