395-041-541-412

Heilind Number:EDA395-041-541-412
Manufacturer:EDAC
Manufacturer Number:395-041-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-541-412

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 41 positions for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance under extreme conditions, with a wide operating temperature range of -40 to 105°C. Each contact is made of copper alloy for optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Perfect for black color-coding, this connector is essential for your electronic projects. Upgrade your setup with this essential component for seamless data transmission.