395-041-541-688

Heilind Number:EDA395-041-541-688
Manufacturer:EDAC
Manufacturer Number:395-041-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-541-688

Detailed Description

Enhance your PCB connectivity with our 41-position Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With copper alloy contacts and a 3A amperage, it guarantees efficient power transmission. Featuring a .1-inch pitch and .2-inch row spacing, it offers precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications. Upgrade your device's connectivity with this high-quality connector.