395-041-542-101

Heilind Number:EDA395-041-542-101
Manufacturer:EDAC
Manufacturer Number:395-041-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-542-101

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector in sleek Black. Designed for seamless integration, this connector features 41 positions in a single row, ensuring optimal connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, with copper alloy contacts for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stable performance in various environments. Upgrade your electronic assemblies with this straight-mount connector, ideal for a wide range of applications.