395-041-542-404

Heilind Number:EDA395-041-542-404
Manufacturer:EDAC
Manufacturer Number:395-041-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-542-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 41 positions ensure reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your systems with this essential component for enhanced functionality and performance.