395-041-542-408

Heilind Number:EDA395-041-542-408
Manufacturer:EDAC
Manufacturer Number:395-041-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-542-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this black connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 41 contacts crafted from Copper Alloy, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing facilitate precise positioning on your board, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your setup today with this essential component.