395-041-544-101

Heilind Number:EDA395-041-544-101
Manufacturer:EDAC
Manufacturer Number:395-041-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-544-101

Detailed Description

Enhance your PCB connectivity with our high-performance black Card Edge Connector. Designed with precision and durability in mind, this connector features 41 positions and a single row configuration, perfect for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. Crafted from top-grade Copper Alloy, the contacts guarantee excellent conductivity for uninterrupted power delivery. With a pitch of .1 in and row spacing of .2 in, this connector offers optimal signal transmission efficiency. Its straight mount orientation facilitates easy installation, making it ideal for various electronic applications. Trust in our connector to meet your connectivity needs with uncompromising quality and performance. Elevate your PCB design with this essential component.