395-041-544-102

Heilind Number:EDA395-041-544-102
Manufacturer:EDAC
Manufacturer Number:395-041-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-544-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 41-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, optimizing space efficiency on your PCB. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Engineered with precision, each contact point is crafted from Copper Alloy, guaranteeing secure and efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise signal alignment. Upgrade your device's connectivity with this essential component, a must-have in any electronics project.