395-041-544-404

Heilind Number:EDA395-041-544-404
Manufacturer:EDAC
Manufacturer Number:395-041-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-544-404

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Designed with 41 positions and a single row configuration, it offers seamless integration for your electronic components. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial environments. Upgrade your system with this straight-mount connector, ideal for efficient data transfer and signal integrity.