395-041-544-612

Heilind Number:EDA395-041-544-612
Manufacturer:EDAC
Manufacturer Number:395-041-544-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-544-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-544-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board interfacing, this essential component features 41 positions in a single row, ensuring optimal signal transmission. Crafted with precision, the connector boasts durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, guaranteeing longevity and robust performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial environments. Upgrade your electronic assemblies with this dependable connector, perfect for demanding applications in telecommunications, automotive, aerospace, and beyond.