395-041-558-404

Heilind Number:EDA395-041-558-404
Manufacturer:EDAC
Manufacturer Number:395-041-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-558-404

Detailed Description

Enhance your electronic connections with this high-performing black Board To Board PCB Connector. Designed for seamless integration, it boasts a single row layout with 41 copper alloy contact positions, facilitating efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. With a right-angle mount orientation and a pitch of .1 inch, it offers versatility in installation. Ideal for various PCB applications, this connector guarantees reliable performance and longevity. Upgrade your connectivity solutions with this essential component.