395-041-558-412

Heilind Number:EDA395-041-558-412
Manufacturer:EDAC
Manufacturer Number:395-041-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-558-412

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and right-angle mount orientation, it offers convenient installation and space-saving benefits. The contact material, crafted from high-quality Copper Alloy, ensures reliable and efficient performance. Boasting 41 positions and a pitch of .1 inches, this connector facilitates precise and secure connections. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your electronic projects with this essential component.