395-041-559-101

Heilind Number:EDA395-041-559-101
Manufacturer:EDAC
Manufacturer Number:395-041-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring 41 positions in a single row, it offers seamless integration for your electronic components. Crafted with precision, the connector ensures reliable contact with its copper alloy material. The black housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Its right-angle mount orientation and compact pitch of 0.1 inches provide versatility in installation. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Elevate your PCB assembly with this essential connector.