395-041-559-403

Heilind Number:EDA395-041-559-403
Manufacturer:EDAC
Manufacturer Number:395-041-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-559-403

Detailed Description

Enhance your PCB connectivity with our high-performance right angle board-to-board connector. Featuring 41 positions in a single row, this connector ensures seamless data transfer and power distribution. Crafted with precision from UL 94V-0 thermoplastic polyester, it guarantees durability and reliability in diverse operating environments. The copper alloy contact material offers excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Elevate your connectivity solutions with this essential component.