395-041-559-404

Heilind Number:EDA395-041-559-404
Manufacturer:EDAC
Manufacturer Number:395-041-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-041-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-041-559-404

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 41 positions in a single row with a pitch of .1 inches, ensuring seamless connectivity. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts, it provides reliable conductivity. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronic setups with this essential connector.