395-042-520-104

Heilind Number:EDA395-042-520-104
Manufacturer:EDAC
Manufacturer Number:395-042-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-104

Detailed Description

Enhance your electronic connections with this premium Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 42 positions in a single row, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your PCB assembly with this reliable connector, a must-have for any electronic project.