395-042-520-108

Heilind Number:EDA395-042-520-108
Manufacturer:EDAC
Manufacturer Number:395-042-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality, black Card Edge Connector. Designed for seamless integration on printed circuit boards, it features 42 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees durability and conductivity. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is built to perform reliably in various environmental conditions. Its straight mount orientation offers easy installation, making it an essential component in your PCB assembly. Upgrade your connectivity solutions with this versatile and dependable connector.