395-042-520-158

Heilind Number:EDA395-042-520-158
Manufacturer:EDAC
Manufacturer Number:395-042-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-158

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, this connector features 42 positions in a single row, ensuring optimal compatibility and efficiency. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Its copper alloy contact material and .1-inch pitch deliver reliable, low-resistance connections, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component for enhanced performance and longevity.