395-042-520-178

Heilind Number:EDA395-042-520-178
Manufacturer:EDAC
Manufacturer Number:395-042-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-178

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector, designed to meet your electronic connection needs with precision. Crafted with top-quality materials, including UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. Featuring a single row layout with 42 positions and a pitch of .1 inches, it guarantees efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility and durability for various applications. Upgrade your connectivity solutions with this essential connector, perfect for demanding electronic environments.