395-042-520-201

Heilind Number:EDA395-042-520-201
Manufacturer:EDAC
Manufacturer Number:395-042-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-201

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient black Board To Board PCB Connector. With a low amperage of 3A, it ensures optimal power delivery while maintaining safety standards with its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of 42 positions each, made of durable copper alloy, this connector offers reliable performance. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your PCBs. Designed for straight mount orientation, it can withstand temperatures ranging from -40 to 105°C, making it suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.