395-042-520-203

Heilind Number:EDA395-042-520-203
Manufacturer:EDAC
Manufacturer Number:395-042-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-520-203

Detailed Description

Elevate your connectivity with this high-performance Card Edge Connector, a must-have for seamless PCB integration. Featuring 42 gold-plated contacts in a two-row configuration, it ensures reliable signal transmission with an amperage of 3A. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for smooth assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is designed for optimal performance in any environment. Trust in its copper alloy contact material for efficient power transfer, while its straight mount orientation simplifies installation. Perfect for a wide range of applications, this connector is a versatile solution for your connectivity needs.